Direct
Upgrade
Upgrade
Similar




UVP1C100MDD | |
|---|---|
DigiKey Part Number | UVP1C100MDD-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C100MDD |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C100MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CN100U | Panasonic Industry | 0 | P1163-ND | 0,36000 € | Direct |
| ECE-A1EN100U | Panasonic Industry | 15.173 | P1176-ND | 0,36000 € | Upgrade |
| ECE-A1VN100U | Panasonic Industry | 778 | P1187-ND | 0,36000 € | Upgrade |
| ECE-A1CN100UB | Panasonic Industry | 3.855 | 10-ECE-A1CN100UBCT-ND | 0,37000 € | Similar |


