Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1CKG470 | |
|---|---|
DigiKey Part Number | P914-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKG470 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 121 mA @ 100 kHz |
Packaging Bulk | Impedance 2 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1C470 | Panasonic Industry | 0 | P14486-ND | 0,32000 € | Similar |
| EEU-FC1C470 | Panasonic Industry | 23.693 | P11196-ND | 0,33000 € | Similar |
| EEU-FC1C470B | Panasonic Industry | 3.500 | 10-EEU-FC1C470BCT-ND | 0,34000 € | Similar |
| ELXZ160ELL470MEB5D | Chemi-Con | 47 | 565-ELXZ160ELL470MEB5D-ND | 0,35000 € | Similar |
| UPJ1C470MDD | Nichicon | 43 | 493-15614-ND | 0,24000 € | Similar |








