ECE-A1CKG220 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.242
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.279
Unit Price: 0,25000 €
Datasheet

Similar


Chemi-Con
In Stock: 215
Unit Price: 0,34000 €
Datasheet

Similar


Nichicon
In Stock: 657
Unit Price: 0,24000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CKG220

DigiKey Part Number
P912-ND
Manufacturer
Manufacturer Product Number
ECE-A1CKG220
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
70 mA @ 100 kHz
Packaging
Bulk
Impedance
5 Ohms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-FC1E220Panasonic Industry0P11213-ND0,33000 €Upgrade
EEA-GA1E220Panasonic Industry3.242P14490-ND0,27000 €Upgrade
ECE-A1CKS220Panasonic Industry8.279P967-ND0,25000 €Similar
EKMG160ELL220ME11DChemi-Con215565-1289-ND0,34000 €Similar
UPS1C220MDDNichicon657493-15824-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes