Upgrade
Parametric Equivalent
Parametric Equivalent

ECE-A1CKG100 | |
|---|---|
DigiKey Part Number | P910-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKG100 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 47 mA @ 100 kHz |
Packaging Bulk | Impedance 10 Ohms |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-FC1E100 | Panasonic Industry | 8.034 | P11212-ND | 0,32000 € | Upgrade |
| EEA-GA1C100 | Panasonic Industry | 0 | P14482-ND | 0,25000 € | Parametric Equivalent |
| EEA-GA1E100 | Panasonic Industry | 4.698 | P14488-ND | 0,25000 € | Parametric Equivalent |



