Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECD-G0E120J | |
|---|---|
DigiKey Part Number | PCC2265TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0E120J |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0E120J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L120FT200T4K | KYOCERA AVX | 5.861 | 478-600L120FT200T4KCT-ND | 2,12000 € | Upgrade |
| 600L120FW200T4K | KYOCERA AVX | 1.862 | 478-600L120FW200T4KCT-ND | 1,90000 € | Upgrade |
| 600L120GT200T | KYOCERA AVX | 15.800 | 1284-1358-1-ND | 1,16000 € | Upgrade |
| 600L120JT200T4K | KYOCERA AVX | 1.790 | 478-600L120JT200T4KCT-ND | 0,96000 € | Upgrade |
| CBR04C120F1GAC | KEMET | 0 | 399-11248-1-ND | 0,67000 € | Upgrade |





