
CBR04C120F5GAC | |
|---|---|
DigiKey Part Number | 399-8815-2-ND - Tape & Reel (TR) 399-8815-1-ND - Cut Tape (CT) 399-8815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C120F5GAC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C120F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,09440 € | 47,20 € |
| 1.000 | 0,08669 € | 86,69 € |
| 2.500 | 0,07855 € | 196,38 € |
| 5.000 | 0,07365 € | 368,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06961 € | 696,10 € |
| 20.000 | 0,06629 € | 1.325,80 € |
| 30.000 | 0,06379 € | 1.913,70 € |
| 50.000 | 0,06087 € | 3.043,50 € |
| 70.000 | 0,06071 € | 4.249,70 € |
| 100.000 | 0,06057 € | 6.057,00 € |
| 120.000 | 0,06018 € | 7.221,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

