Similar
Similar

DZ5J062D0R | |
|---|---|
DigiKey Part Number | DZ5J062D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5J062D0R |
Description | TVS DIODE 4VWM SMINI5-F3-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ5J062D0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07209 € | 216,27 € |
| 6.000 | 0,06596 € | 395,76 € |
| 9.000 | 0,06282 € | 565,38 € |
| 15.000 | 0,05926 € | 888,90 € |
| 21.000 | 0,05714 € | 1.199,94 € |
| 30.000 | 0,05507 € | 1.652,10 € |
| 75.000 | 0,05293 € | 3.969,75 € |
| Unit Price without VAT: | 0,07209 € |
|---|---|
| Unit Price with VAT: | 0,08579 € |



