Zener Diode Array 2 Pair Common Anode 6.2 V 200 mW ±4.83% SOT-346
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTZU6.2EFHT148

DigiKey Part Number
846-FTZU6.2EFHT148TR-ND - Tape & Reel (TR)
846-FTZU6.2EFHT148CT-ND - Cut Tape (CT)
846-FTZU6.2EFHT148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTZU6.2EFHT148
Description
DIODE ZENER ARRAY 6.2V SOT-346
Customer Reference
Detailed Description
Zener Diode Array 2 Pair Common Anode 6.2 V 200 mW ±4.83% SOT-346
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5.5 V
Manufacturer
Rohm Semiconductor
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Configuration
2 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.2 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±4.83%
Supplier Device Package
SOT-346
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46500 €4,65 €
1000,30150 €30,15 €
5000,23112 €115,56 €
1.0000,20845 €208,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17962 €538,86 €
6.0000,17539 €1.052,34 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €