Similar
Similar



DZ4J330K0R | |
|---|---|
DigiKey Part Number | DZ4J330K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J330K0R |
Description | DIODE ZENER ARRAY 33V SMINI4F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 33 V 200 mW SMini4-F3-B |
EDA/CAD Models | DZ4J330K0R Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 2 Independent | Package / Case 4-SMD, Flat Leads |
Voltage - Zener (Nom) (Vz) 33 V | Supplier Device Package SMini4-F3-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVFHTE-1733B | Rohm Semiconductor | 0 | UDZVFHTE-1733BCT-ND | 0,24000 € | Similar |
| UDZVTE-1733B | Rohm Semiconductor | 72 | UDZVTE-1733BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07083 € | 212,49 € |
| 6.000 | 0,06481 € | 388,86 € |
| 9.000 | 0,06172 € | 555,48 € |
| 15.000 | 0,05822 € | 873,30 € |
| 21.000 | 0,05613 € | 1.178,73 € |
| 30.000 | 0,05410 € | 1.623,00 € |
| 75.000 | 0,05195 € | 3.896,25 € |
| Unit Price without VAT: | 0,07083 € |
|---|---|
| Unit Price with VAT: | 0,08429 € |


