Similar
Similar



DZ4J240K0R | |
|---|---|
DigiKey Part Number | DZ4J240K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J240K0R |
Description | DIODE ZENER ARRAY 24V SMINI4F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 24 V 200 mW ±5% SMini4-F3-B |
EDA/CAD Models | DZ4J240K0R Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 24 V | Package / Case 4-SMD, Flat Leads |
Tolerance ±5% | Supplier Device Package SMini4-F3-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVFHTE-1724B | Rohm Semiconductor | 4.877 | UDZVFHTE-1724BCT-ND | 0,25000 € | Similar |
| UDZVTE-1724B | Rohm Semiconductor | 825 | UDZVTE-1724BCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06535 € | 196,05 € |
| 6.000 | 0,05972 € | 358,32 € |
| 9.000 | 0,05682 € | 511,38 € |
| 15.000 | 0,05354 € | 803,10 € |
| 21.000 | 0,05159 € | 1.083,39 € |
| 30.000 | 0,04969 € | 1.490,70 € |
| 75.000 | 0,04701 € | 3.525,75 € |
| Unit Price without VAT: | 0,06535 € |
|---|---|
| Unit Price with VAT: | 0,07777 € |


