
UDZVFHTE-1724B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1724BTR-ND - Tape & Reel (TR) UDZVFHTE-1724BCT-ND - Cut Tape (CT) UDZVFHTE-1724BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1724B |
Description | DIODE ZENER 24V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2.21% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1724B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.21% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07056 € | 35,28 € |
| 1.000 | 0,06234 € | 62,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05187 € | 155,61 € |
| 6.000 | 0,04658 € | 279,48 € |
| 9.000 | 0,04388 € | 394,92 € |
| 15.000 | 0,04085 € | 612,75 € |
| 21.000 | 0,03905 € | 820,05 € |
| 30.000 | 0,03730 € | 1.119,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

