Similar
Similar



DZ4J100K0R | |
|---|---|
DigiKey Part Number | DZ4J100K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J100K0R |
Description | DIODE ZENER ARRAY 10V SMINI4F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 10 V 200 mW SMini4-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ4J100K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07341 € | 220,23 € |
| 6.000 | 0,06719 € | 403,14 € |
| 9.000 | 0,06400 € | 576,00 € |
| 15.000 | 0,06038 € | 905,70 € |
| 21.000 | 0,05823 € | 1.222,83 € |
| 30.000 | 0,05614 € | 1.684,20 € |
| 75.000 | 0,05411 € | 4.058,25 € |
| Unit Price without VAT: | 0,07341 € |
|---|---|
| Unit Price with VAT: | 0,08736 € |


