DZ3X068D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.843
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.844
Unit Price: 0,68000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ3X068D0L

DigiKey Part Number
DZ3X068D0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ3X068D0L
Description
DIODE ZENER ARRAY 6.8V MINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW MINI3-G3-B
EDA/CAD Models
DZ3X068D0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,02912 €174,72 €
9.0000,02753 €247,77 €
15.0000,02573 €385,95 €
21.0000,02465 €517,65 €
30.0000,02360 €708,00 €
75.0000,02128 €1.596,00 €
150.0000,01983 €2.974,50 €
300.0000,01958 €5.874,00 €
Unit Price without VAT:0,02912 €
Unit Price with VAT:0,03465 €