DZ3S120D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.583
Unit Price: 0,42000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 12 V 150 mW SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ3S120D0L

DigiKey Part Number
DZ3S120D0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ3S120D0L
Description
DIODE ZENER ARRAY 12V SSMINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 150 mW SSMini3-F3-B
EDA/CAD Models
DZ3S120D0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03560 €213,60 €
9.0000,03372 €303,48 €
15.0000,03158 €473,70 €
21.0000,03031 €636,51 €
30.0000,02907 €872,10 €
75.0000,02631 €1.973,25 €
150.0000,02507 €3.760,50 €
Unit Price without VAT:0,03560 €
Unit Price with VAT:0,04236 €