Similar

DZ36068D0L | |
|---|---|
DigiKey Part Number | DZ36068D0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ36068D0L |
Description | DIODE ZENER ARRAY 6.8V ML3-N4-B |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% ML3-N4-B |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 100 nA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.8 V | Package / Case SC-101, SOT-883 |
Tolerance ±5% | Supplier Device Package ML3-N4-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMZ6.8NUMTL | Rohm Semiconductor | 2.808 | 846-UMZ6.8NUMTLCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03416 € | 341,60 € |
| 20.000 | 0,03133 € | 626,60 € |
| 30.000 | 0,02988 € | 896,40 € |
| 50.000 | 0,02823 € | 1.411,50 € |
| 70.000 | 0,02726 € | 1.908,20 € |
| 100.000 | 0,02631 € | 2.631,00 € |
| 250.000 | 0,02592 € | 6.480,00 € |
| Unit Price without VAT: | 0,03416 € |
|---|---|
| Unit Price with VAT: | 0,04065 € |


