
DZ2S120M0L | |
---|---|
DigiKey Part Number | DZ2S120M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S120M0L |
Description | DIODE ZENER 12V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S120M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9.000 | 0,02319 € | 208,71 € |
15.000 | 0,02163 € | 324,45 € |
21.000 | 0,02070 € | 434,70 € |
30.000 | 0,01979 € | 593,70 € |
75.000 | 0,01778 € | 1.333,50 € |
150.000 | 0,01652 € | 2.478,00 € |
300.000 | 0,01587 € | 4.761,00 € |
Unit Price without VAT: | 0,02319 € |
---|---|
Unit Price with VAT: | 0,02760 € |