Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DZ2S043M0L | |
|---|---|
DigiKey Part Number | DZ2S043M0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S043M0L |
Description | DIODE ZENER 4.31V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 4.31 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S043M0L Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B4V3T-7 | Diodes Incorporated | 0 | BZT585B4V3T-7DICT-ND | 0,19000 € | Similar |
| BZX585-B4V3,115 | Nexperia USA Inc. | 647 | 1727-BZX585-B4V3,115CT-ND | 0,21000 € | Similar |
| BZX585-B4V3,135 | Nexperia USA Inc. | 50.000 | 1727-BZX585-B4V3,135CT-ND | 0,22000 € | Similar |
| BZX585-C4V3,115 | Nexperia USA Inc. | 1.468 | 1727-BZX585-C4V3,115CT-ND | 0,19000 € | Similar |
| BZX585-C4V3,135 | Nexperia USA Inc. | 1.909 | 1727-BZX585-C4V3,135CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02316 € | 208,44 € |
| 15.000 | 0,02160 € | 324,00 € |
| 21.000 | 0,02067 € | 434,07 € |
| 30.000 | 0,01976 € | 592,80 € |
| 75.000 | 0,01775 € | 1.331,25 € |
| 150.000 | 0,01650 € | 2.475,00 € |
| 300.000 | 0,01585 € | 4.755,00 € |
| Unit Price without VAT: | 0,02316 € |
|---|---|
| Unit Price with VAT: | 0,02756 € |





