
EDZVFHT2R4.3B | |
|---|---|
DigiKey Part Number | EDZVFHT2R4.3BTR-ND - Tape & Reel (TR) EDZVFHT2R4.3BCT-ND - Cut Tape (CT) EDZVFHT2R4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R4.3B |
Description | DIODE ZENER 4.3V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 150 mW ±3.02% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R4.3B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.02% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ4L3 TR PBFREE | Central Semiconductor Corp | 3.300 | 1514-CMOZ4L3TRPBFREECT-ND | 0,97000 € | Similar |
| CMOZ5V6 TR PBFREE | Central Semiconductor Corp | 5.719 | 1514-CMOZ5V6TRPBFREECT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06077 € | 60,77 € |
| 2.000 | 0,05399 € | 107,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03764 € | 301,12 € |
| 16.000 | 0,03408 € | 545,28 € |
| 24.000 | 0,03227 € | 774,48 € |
| 40.000 | 0,03034 € | 1.213,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

