Similar
Similar



DZ2J027M0L | |
|---|---|
DigiKey Part Number | DZ2J027M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J027M0L |
Description | DIODE ZENER 2.7V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J027M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02120 € | 190,80 € |
| 15.000 | 0,01976 € | 296,40 € |
| 21.000 | 0,01889 € | 396,69 € |
| 30.000 | 0,01805 € | 541,50 € |
| 75.000 | 0,01618 € | 1.213,50 € |
| 150.000 | 0,01502 € | 2.253,00 € |
| 300.000 | 0,01420 € | 4.260,00 € |
| Unit Price without VAT: | 0,02120 € |
|---|---|
| Unit Price with VAT: | 0,02523 € |


