
UDZVFHTE-172.7B | |
|---|---|
DigiKey Part Number | UDZVFHTE-172.7BTR-ND - Tape & Reel (TR) UDZVFHTE-172.7BCT-ND - Cut Tape (CT) UDZVFHTE-172.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-172.7B |
Description | DIODE ZENER 2.7V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±4.07% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-172.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.07% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08550 € | 8,55 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,05547 € | 55,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03738 € | 112,14 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03463 € | 311,67 € |
| 15.000 | 0,03372 € | 505,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

