DSC5A01S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.011
Unit Price: 0,46000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5A01S0L

DigiKey Part Number
DSC5A01S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5A01S0L
Description
TRANS NPN 40V 0.05A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 150 mW Surface Mount SMini3-F2-B
EDA/CAD Models
DSC5A01S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
600 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05291 €158,73 €
6.0000,04819 €289,14 €
9.0000,04576 €411,84 €
15.0000,04301 €645,15 €
21.0000,04138 €868,98 €
30.0000,03978 €1.193,40 €
75.0000,03625 €2.718,75 €
Manufacturers Standard Package
Unit Price without VAT:0,05291 €
Unit Price with VAT:0,06296 €