
2SD2351T106V | |
|---|---|
DigiKey Part Number | 2SD2351T106VTR-ND - Tape & Reel (TR) 2SD2351T106VCT-ND - Cut Tape (CT) 2SD2351T106VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2351T106V |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2351T106V Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 1mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 300nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4116-Y,LF | Toshiba Semiconductor and Storage | 12.330 | 2SC4116-YLFCT-ND | 0,14000 € | Similar |
| MMBT3904W_R1_00001 | Panjit International Inc. | 17.376 | 3757-MMBT3904W_R1_00001CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,14064 € | 70,32 € |
| 1.000 | 0,12566 € | 125,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10659 € | 319,77 € |
| 6.000 | 0,09698 € | 581,88 € |
| 9.000 | 0,09207 € | 828,63 € |
| 15.000 | 0,08657 € | 1.298,55 € |
| 21.000 | 0,08330 € | 1.749,30 € |
| 30.000 | 0,08013 € | 2.403,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

