DSC2A01R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.092
Unit Price: 6,73000 €
Datasheet

Similar


onsemi
In Stock: 28.879
Unit Price: 1,83000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2A01R0L

DigiKey Part Number
DSC2A01R0LTR-ND - Tape & Reel (TR)
DSC2A01R0LCT-ND - Cut Tape (CT)
DSC2A01R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2A01R0L
Description
TRANS NPN 40V 0.05A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DSC2A01R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13954 €418,62 €
6.0000,12900 €774,00 €
9.0000,12360 €1.112,40 €
15.0000,11750 €1.762,50 €
21.0000,11715 €2.460,15 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €