
2SD2226KT146V | |
|---|---|
DigiKey Part Number | 2SD2226KT146VTR-ND - Tape & Reel (TR) 2SD2226KT146VCT-ND - Cut Tape (CT) 2SD2226KT146VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2226KT146V |
Description | TRANS NPN 50V 0.15A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2226KT146V Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 1mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 300nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 6.161 | 264-2SC2712-BL,LFCT-ND | 0,17000 € | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 34.541 | 2SC2712-GRLFCT-ND | 0,17000 € | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12.846 | 2SC2712-OTE85LFCT-ND | 0,17000 € | Similar |
| TBC847B,LM | Toshiba Semiconductor and Storage | 74.752 | TBC847BLMCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,25190 € | 25,19 € |
| 500 | 0,19144 € | 95,72 € |
| 1.000 | 0,17191 € | 171,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14710 € | 441,30 € |
| 6.000 | 0,13459 € | 807,54 € |
| 9.000 | 0,12822 € | 1.153,98 € |
| 15.000 | 0,12106 € | 1.815,90 € |
| 21.000 | 0,11682 € | 2.453,22 € |
| 30.000 | 0,11270 € | 3.381,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

