DSA940200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.886
Unit Price: 0,51000 €
Datasheet
Bipolar (BJT) Transistor PNP 12 V 500 mA 300MHz 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA940200L

DigiKey Part Number
DSA940200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA940200L
Description
TRANS PNP 12V 0.5A SSMINI3-F3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 500 mA 300MHz 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DSA940200L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Mfr
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SSMini3-F3-B
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2018TLRohm Semiconductor5.8862SA2018TLCT-ND0,51000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12255 €367,65 €
6.0000,11308 €678,48 €
9.0000,10821 €973,89 €
15.0000,10272 €1.540,80 €
21.0000,10045 €2.109,45 €
Manufacturers Standard Package
Unit Price without VAT:0,12255 €
Unit Price with VAT:0,14583 €