Similar

DSA9001S0L | |
|---|---|
DigiKey Part Number | DSA9001S0LTR-ND - Tape & Reel (TR) DSA9001S0LCT-ND - Cut Tape (CT) DSA9001S0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA9001S0L |
Description | TRANS PNP 50V 0.1A SSMINI3-F3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA9001S0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSMini3-F3-B |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523EBTL | Rohm Semiconductor | 1.914 | 2SAR523EBTLCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06058 € | 181,74 € |
| 6.000 | 0,05530 € | 331,80 € |
| 9.000 | 0,05258 € | 473,22 € |
| 15.000 | 0,04950 € | 742,50 € |
| 21.000 | 0,04767 € | 1.001,07 € |
| 30.000 | 0,04589 € | 1.376,70 € |
| 75.000 | 0,04292 € | 3.219,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


