Similar
Similar
Similar
Similar

DSA7504R0L | |
|---|---|
DigiKey Part Number | DSA7504R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA7504R0L |
Description | TRANS PNP 20V 4A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 180MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA7504R0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18466 € | 184,66 € |
| 2.000 | 0,16929 € | 338,58 € |
| 3.000 | 0,16139 € | 484,17 € |
| 5.000 | 0,15247 € | 762,35 € |
| 7.000 | 0,14716 € | 1.030,12 € |
| 10.000 | 0,14198 € | 1.419,80 € |
| 25.000 | 0,13920 € | 3.480,00 € |
| Unit Price without VAT: | 0,18466 € |
|---|---|
| Unit Price with VAT: | 0,21975 € |




