Similar
Similar
Similar
Similar

DSA7102S0L | |
|---|---|
DigiKey Part Number | DSA7102S0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA7102S0L |
Description | TRANS PNP 80V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA7102S0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16980 € | 509,40 € |
| 6.000 | 0,15745 € | 944,70 € |
| 9.000 | 0,15113 € | 1.360,17 € |
| 15.000 | 0,14781 € | 2.217,15 € |
| Unit Price without VAT: | 0,16980 € |
|---|---|
| Unit Price with VAT: | 0,20206 € |





