
DSA700400L | |
---|---|
DigiKey Part Number | DSA700400LTR-ND - Tape & Reel (TR) DSA700400LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSA700400L |
Description | TRANS PNP 50V 2A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA700400L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23323 € | 233,23 € |
2.000 | 0,21460 € | 429,20 € |
3.000 | 0,20504 € | 615,12 € |
5.000 | 0,19425 € | 971,25 € |
7.000 | 0,18783 € | 1.314,81 € |
10.000 | 0,18464 € | 1.846,40 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |