Similar
Similar
Similar
Similar
Similar
Similar

DSA700400L | |
|---|---|
DigiKey Part Number | DSA700400LTR-ND - Tape & Reel (TR) DSA700400LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSA700400L |
Description | TRANS PNP 50V 2A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA700400L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 200mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 120MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213Y-13 | Diodes Incorporated | 352 | 2DA1213YDICT-ND | 0,57000 € | Similar |
| 2SAR553P5T100 | Rohm Semiconductor | 315 | 2SAR553P5T100CT-ND | 0,63000 € | Similar |
| 2SAR553PFRAT100 | Rohm Semiconductor | 0 | 2SAR553PFRAT100CT-ND | 0,52000 € | Similar |
| 2SAR553PHZGT100 | Rohm Semiconductor | 880 | 846-2SAR553PHZGT100CT-ND | 0,81000 € | Similar |
| 2SB1123S-TD-E | onsemi | 1.525 | 2SB1123S-TD-EOSCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23293 € | 232,93 € |
| 2.000 | 0,21433 € | 428,66 € |
| 3.000 | 0,20478 € | 614,34 € |
| 5.000 | 0,19400 € | 970,00 € |
| 7.000 | 0,18758 € | 1.313,06 € |
| 10.000 | 0,18441 € | 1.844,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |





