
DSA5G01B0L | |
|---|---|
DigiKey Part Number | DSA5G01B0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA5G01B0L |
Description | TRANS PNP 20V 0.03A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 30 mA 300MHz 150 mW Surface Mount SMini3-F2-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05279 € | 158,37 € |
| 6.000 | 0,04808 € | 288,48 € |
| 9.000 | 0,04565 € | 410,85 € |
| 15.000 | 0,04291 € | 643,65 € |
| 21.000 | 0,04127 € | 866,67 € |
| 30.000 | 0,03968 € | 1.190,40 € |
| 75.000 | 0,03615 € | 2.711,25 € |
| 150.000 | 0,03615 € | 5.422,50 € |
| Unit Price without VAT: | 0,05279 € |
|---|---|
| Unit Price with VAT: | 0,06282 € |

