Similar
Similar
Similar

DSA5001R0L | |
|---|---|
DigiKey Part Number | DSA5001R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA5001R0L |
Description | TRANS PNP 50V 0.1A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA5001R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMini3-F2-B |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1576U3HZGT106R | Rohm Semiconductor | 2.001 | 846-2SA1576U3HZGT106RCT-ND | 0,26000 € | Similar |
| 2SA1576U3T106R | Rohm Semiconductor | 5.504 | 2SA1576U3T106RCT-ND | 0,22000 € | Similar |
| MMBT2907AWT1G | onsemi | 1.595.734 | MMBT2907AWT1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04713 € | 282,78 € |
| 9.000 | 0,04475 € | 402,75 € |
| 15.000 | 0,04205 € | 630,75 € |
| 21.000 | 0,04045 € | 849,45 € |
| 30.000 | 0,03888 € | 1.166,40 € |
| 75.000 | 0,03542 € | 2.656,50 € |
| 150.000 | 0,03538 € | 5.307,00 € |
| Unit Price without VAT: | 0,04713 € |
|---|---|
| Unit Price with VAT: | 0,05608 € |



