Similar

DSA2401R0L | |
|---|---|
DigiKey Part Number | DSA2401R0LTR-ND - Tape & Reel (TR) DSA2401R0LCT-ND - Cut Tape (CT) DSA2401R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA2401R0L |
Description | TRANS PNP 10V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 10 V 500 mA 250MHz 200 mW Surface Mount Mini3-G3-B-B |
EDA/CAD Models | DSA2401R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 500mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 10 V | Supplier Device Package Mini3-G3-B-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 8mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2119KT146 | Rohm Semiconductor | 399 | 2SA2119KT146CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16066 € | 481,98 € |
| 6.000 | 0,14886 € | 893,16 € |
| 9.000 | 0,14281 € | 1.285,29 € |
| 15.000 | 0,13857 € | 2.078,55 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


