Similar

DRC5643T0L | |
|---|---|
DigiKey Part Number | DRC5643T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC5643T0L |
Description | TRANS PREBIAS NPN 20V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DRC5643T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 80mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA (ICBO) |
Part Status Discontinued at DigiKey | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SMini3-F2-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC643TUT106 | Rohm Semiconductor | 0 | DTC643TUT106CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12876 € | 386,28 € |
| 6.000 | 0,11890 € | 713,40 € |
| 9.000 | 0,11384 € | 1.024,56 € |
| 15.000 | 0,10813 € | 1.621,95 € |
| 21.000 | 0,10655 € | 2.237,55 € |
| Unit Price without VAT: | 0,12876 € |
|---|---|
| Unit Price with VAT: | 0,15322 € |


