Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC643TUT106

DigiKey Part Number
DTC643TUT106TR-ND - Tape & Reel (TR)
DTC643TUT106CT-ND - Cut Tape (CT)
DTC643TUT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC643TUT106
Description
TRANS PREBIAS NPN 20V 0.6A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC643TUT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09932 €297,96 €
6.0000,09032 €541,92 €
9.0000,08573 €771,57 €
15.0000,08058 €1.208,70 €
21.0000,07752 €1.627,92 €
30.0000,07456 €2.236,80 €
75.0000,06885 €5.163,75 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
1000,17460 €17,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €