Similar

DRC3113Z0L | |
|---|---|
DigiKey Part Number | DRC3113Z0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC3113Z0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRC3113Z0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05071 € | 507,10 € |
| 20.000 | 0,04679 € | 935,80 € |
| 30.000 | 0,04478 € | 1.343,40 € |
| 50.000 | 0,04252 € | 2.126,00 € |
| 70.000 | 0,04163 € | 2.914,10 € |
| Unit Price without VAT: | 0,05071 € |
|---|---|
| Unit Price with VAT: | 0,06034 € |


