
DTC113ZMT2L | |
|---|---|
DigiKey Part Number | 846-DTC113ZMT2LTR-ND - Tape & Reel (TR) 846-DTC113ZMT2LCT-ND - Cut Tape (CT) 846-DTC113ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1.000 | 0,05825 € | 58,25 € |
| 2.000 | 0,05178 € | 103,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04172 € | 333,76 € |
| 16.000 | 0,03784 € | 605,44 € |
| 24.000 | 0,03587 € | 860,88 € |
| 40.000 | 0,03365 € | 1.346,00 € |
| 56.000 | 0,03234 € | 1.811,04 € |
| 80.000 | 0,03106 € | 2.484,80 € |
| 200.000 | 0,02826 € | 5.652,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

