DRA9123J0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 2.835
Unit Price: 0,21000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA9123J0L

DigiKey Part Number
DRA9123J0LTR-ND - Tape & Reel (TR)
DRA9123J0LCT-ND - Cut Tape (CT)
DRA9123J0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA9123J0L
Description
TRANS PREBIAS PNP 50V SSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DRA9123J0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05835 €175,05 €
6.0000,05322 €319,32 €
9.0000,05058 €455,22 €
15.0000,04760 €714,00 €
21.0000,04582 €962,22 €
30.0000,04409 €1.322,70 €
75.0000,04088 €3.066,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €