
DTA123JEBTL | |
|---|---|
DigiKey Part Number | 846-DTA123JEBTLTR-ND - Tape & Reel (TR) 846-DTA123JEBTLCT-ND - Cut Tape (CT) 846-DTA123JEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JEBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package EMT3F (SOT-416FL) |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,04992 € | 49,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04133 € | 123,99 € |
| 6.000 | 0,03699 € | 221,94 € |
| 9.000 | 0,03478 € | 313,02 € |
| 15.000 | 0,03229 € | 484,35 € |
| 21.000 | 0,03081 € | 647,01 € |
| 30.000 | 0,02938 € | 881,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

