Similar

DME20B010R | |
|---|---|
DigiKey Part Number | DME20B010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DME20B010R |
Description | TRANS NPN/PNP DARL 50V MINI5-G3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary Darlington 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B |
EDA/CAD Models | DME20B010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP Complementary Darlington | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07854 € | 235,62 € |
| 6.000 | 0,07196 € | 431,76 € |
| 9.000 | 0,06858 € | 617,22 € |
| 15.000 | 0,06476 € | 971,40 € |
| 21.000 | 0,06249 € | 1.312,29 € |
| 30.000 | 0,06027 € | 1.808,10 € |
| 75.000 | 0,05874 € | 4.405,50 € |
| Unit Price without VAT: | 0,07854 € |
|---|---|
| Unit Price with VAT: | 0,09346 € |



