
FMY1AT148 | |
|---|---|
DigiKey Part Number | FMY1AT148TR-ND - Tape & Reel (TR) FMY1AT148CT-ND - Cut Tape (CT) FMY1AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMY1AT148 |
Description | TRANS NPN/PNP 50V 150MA SMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 150mA 180MHz, 140MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMY1AT148 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz, 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT5 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22390 € | 22,39 € |
| 500 | 0,16944 € | 84,72 € |
| 1.000 | 0,15182 € | 151,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12943 € | 388,29 € |
| 6.000 | 0,11815 € | 708,90 € |
| 9.000 | 0,11240 € | 1.011,60 € |
| 15.000 | 0,10593 € | 1.588,95 € |
| 21.000 | 0,10210 € | 2.144,10 € |
| 30.000 | 0,09838 € | 2.951,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

