DME205010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.141
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.392
Unit Price: 0,41000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME205010R

DigiKey Part Number
DME205010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DME205010R
Description
TRANS NPN/PNP 50V 0.1A MINI6-G4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DME205010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
300mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08630 €258,90 €
6.0000,07918 €475,08 €
9.0000,07553 €679,77 €
15.0000,07140 €1.071,00 €
21.0000,06894 €1.447,74 €
30.0000,06655 €1.996,50 €
75.0000,06584 €4.938,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08630 €
Unit Price with VAT:0,10270 €