
IMZ1AT108 | |
|---|---|
DigiKey Part Number | IMZ1AT108TR-ND - Tape & Reel (TR) IMZ1AT108CT-ND - Cut Tape (CT) IMZ1AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMZ1AT108 |
Description | TRANS NPN/PNP 50V 150MA SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMZ1AT108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz, 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13338 € | 66,69 € |
| 1.000 | 0,11906 € | 119,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10081 € | 302,43 € |
| 6.000 | 0,09162 € | 549,72 € |
| 9.000 | 0,08693 € | 782,37 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07854 € | 1.649,34 € |
| 30.000 | 0,07551 € | 2.265,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

