Similar

DME201010R | |
|---|---|
DigiKey Part Number | DME201010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DME201010R |
Description | TRANS NPN/PNP 50V 0.1A MINI5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DME201010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini5-G3-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMY1AT148 | Rohm Semiconductor | 2.795 | FMY1AT148CT-ND | 0,56000 € | Similar |
| UMZ1NFHATR | Rohm Semiconductor | 74 | 846-UMZ1NFHACT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08522 € | 255,66 € |
| 6.000 | 0,07820 € | 469,20 € |
| 9.000 | 0,07459 € | 671,31 € |
| 15.000 | 0,07051 € | 1.057,65 € |
| 21.000 | 0,06809 € | 1.429,89 € |
| 30.000 | 0,06572 € | 1.971,60 € |
| 75.000 | 0,06502 € | 4.876,50 € |
| Unit Price without VAT: | 0,08522 € |
|---|---|
| Unit Price with VAT: | 0,10141 € |



