Similar

DMC561030R | |
|---|---|
DigiKey Part Number | DMC561030R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC561030R |
Description | TRANS PREBIAS 2NPN SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD (5 Leads), Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini5-F3-B |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMG2NTR | Rohm Semiconductor | 3.220 | 846-UMG2NCT-ND | 0,43000 € | Similar |
| UMH2NFHATN | Rohm Semiconductor | 0 | 846-UMH2NFHATNCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06193 € | 185,79 € |
| 6.000 | 0,05654 € | 339,24 € |
| 9.000 | 0,05377 € | 483,93 € |
| 15.000 | 0,05063 € | 759,45 € |
| 21.000 | 0,04877 € | 1.024,17 € |
| 30.000 | 0,04695 € | 1.408,50 € |
| 75.000 | 0,04401 € | 3.300,75 € |
| Unit Price without VAT: | 0,06193 € |
|---|---|
| Unit Price with VAT: | 0,07370 € |



