
UMH2NFHATN | |
|---|---|
DigiKey Part Number | 846-UMH2NFHATNTR-ND - Tape & Reel (TR) 846-UMH2NFHATNCT-ND - Cut Tape (CT) 846-UMH2NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH2NFHATN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,11996 € | 59,98 € |
| 1.000 | 0,10697 € | 106,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09287 € | 278,61 € |
| 6.000 | 0,08912 € | 534,72 € |
| 9.000 | 0,07788 € | 700,92 € |
| 15.000 | 0,07310 € | 1.096,50 € |
| 21.000 | 0,07028 € | 1.475,88 € |
| 30.000 | 0,06753 € | 2.025,90 € |
| 75.000 | 0,06150 € | 4.612,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

