Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DMA904010R | |
|---|---|
DigiKey Part Number | DMA904010RTR-ND - Tape & Reel (TR) DMA904010RCT-ND - Cut Tape (CT) DMA904010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMA904010R |
Description | TRANS 2PNP 50V 100MA SSMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F3-B |
EDA/CAD Models | DMA904010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 125mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15607 € | 1.248,56 € |
| 16.000 | 0,15136 € | 2.421,76 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |








