



BC857BV-TP | |
|---|---|
DigiKey Part Number | BC857BVTPMSTR-ND - Tape & Reel (TR) BC857BVTPMSCT-ND - Cut Tape (CT) BC857BVTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BV-TP |
Description | TRANS 2PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,07784 € | 38,92 € |
| 1.000 | 0,06890 € | 68,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05750 € | 172,50 € |
| 6.000 | 0,05174 € | 310,44 € |
| 9.000 | 0,04880 € | 439,20 € |
| 15.000 | 0,04550 € | 682,50 € |
| 21.000 | 0,04354 € | 914,34 € |
| 30.000 | 0,04164 € | 1.249,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

