DMA566010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA566010R

DigiKey Part Number
DMA566010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA566010R
Description
TRANS PREBIAS 2PNP SMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMA566010R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
150mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMini6-F3-B
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMB11NFHATNRohm Semiconductor0846-UMB11NFHATNCT-ND0,44000 €Similar
UMB11NTNRohm Semiconductor0UMB11NTNCT-ND0,42000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10199 €305,97 €
6.0000,09385 €563,10 €
9.0000,08967 €807,03 €
15.0000,08495 €1.274,25 €
21.0000,08214 €1.724,94 €
30.0000,08074 €2.422,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €