Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UMB11NTN | |
|---|---|
DigiKey Part Number | UMB11NTNTR-ND - Tape & Reel (TR) UMB11NTNCT-ND - Cut Tape (CT) UMB11NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB11NTN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB11NTN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA114EU-7-F | Diodes Incorporated | 13.134 | DDA114EU-FDICT-ND | 0,33000 € | Direct |
| PUMB11,115 | Nexperia USA Inc. | 2.349 | 1727-5230-1-ND | 0,17000 € | Direct |
| PUMB4,115 | Nexperia USA Inc. | 0 | 1727-PUMB4,115CT-ND | 0,17000 € | Upgrade |
| DDA114YU-7-F | Diodes Incorporated | 1.438 | DDA114YU-FDICT-ND | 0,25000 € | Similar |
| MUN5111DW1T1G | onsemi | 404 | MUN5111DW1T1GOSCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16670 € | 16,67 € |
| 500 | 0,12486 € | 62,43 € |
| 1.000 | 0,11133 € | 111,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09410 € | 282,30 € |
| 6.000 | 0,08541 € | 512,46 € |
| 9.000 | 0,08098 € | 728,82 € |
| 15.000 | 0,07600 € | 1.140,00 € |
| 21.000 | 0,07305 € | 1.534,05 € |
| 30.000 | 0,07019 € | 2.105,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |




